Cisco WS-C2960XR24TSI-RF Catalyst C2960XR24TSI, Refurbished Managed L3 Gigabit

MPN
WS-C2960XR24TSI-RF
Brand
Cisco
EAN-13
882658804939
Order Code
71-6881
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2832.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco® Catalyst® 296-X Series Switches are fixed-configuration, stackable Gigabit Ethernet switches that provide enterprise-class access for campus and branch applications (Figure 1). Designed for operational simplicity to lower total cost of ownership, they enable scalable, secure and energy-efficient business operations with intelligent services and a range of advanced Cisco IOS® Software features.

- 24 or 48 Gigabit Ethernet ports with line-rate forwarding performance.
- Gigabit Small Form-Factor Pluggable (SFP) or 1G SFP+ uplinks.
- FlexStack Plus for stacking of up to 8 switches with 8 Gbps of stack throughput (optional).
- Power over Ethernet Plus (PoE+) support with up to 74W of PoE budget.
- Reduced power consumption and advanced energy management features.
- USB and Ethernet management interfaces for simplified operations.
- Application visibility and capacity planning with integrated NetFlow-Lite.
- LAN Base or LAN Lite Cisco IOS® software features.
- Enhanced limited lifetime warranty (E-LLW) offering next-business-day hardware replacement.

Reviews

Be the first to submit a review

Trustpilot