Cisco WS-C2960CX-8PCL-RF Remanufactured Catalyst 2960CX-8PC-L Network

MPN
WS-C2960CX-8PCL-RF
Brand
Cisco
EAN-13
882658908125
Order Code
71-7726
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £648.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Catalyst 296CX-8PC-L Network Switch is ideal for high-speed data connectivity, Wi-Fi backhaul and PoE+ connectivity in places where space is at a premium. Featuring a compact design and quiet, fanless operation, this managed switch can come out of the server room and be placed closer to users, meaning shorter cable runs and greater flexibility for your network deployment.
  • ETHERNET PORT CONFIGURATION: 8 1/1/1 Gigabit Ethernet ports
  • 8 PoE+ output ports
  • two 1 G SFP uplinks
  • two 1 G copper uplinks
  • POE BUDGET: 124W
  • FANLESS DESIGN: Silent operation
  • INCLUDED SOFTWARE: Ships with LAN Base version of Cisco IOS Software
  • PEACE OF MIND: Enhanced limited lifetime warranty

Reviews

Be the first to submit a review

Trustpilot