Cisco SFP-H10GB-CU1M= 10G Direct Attach Twinax SFP+ Cable, Passive, 30AWG Cable

MPN
SFP-H10GB-CU1M=
Brand
Cisco
EAN-13
882658210723
Order Code
71-5906
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 15/11/2026

The Cisco 1G Direct Attach Twinax SFP+ Cable is an efficient and cost-effective solution for connectivity within racks and across adjacent racks. This passive twinax copper cable assembly features SFP+ connectors on each end, offering a variety of 1-Gigabit Ethernet connectivity options for data centres, enterprise server rooms and service provider transport applications.
  • CONNECTIVITY: 1 m cable connects within racks and across adjacent racks over very short distances
  • SFP+ CONNECTORS: Industry-compliant SFP+ modules for 1-Gigabit Ethernet deployments
  • TWINAX CABLING: Two inner conductors ideal for short-range, high-speed differential signalling applications
  • PASSIVE DESIGN: Short-length cable does not draw power from switches
  • PEACE OF MIND: 5-year standard replacement warranty

Reviews

Be the first to submit a review

Trustpilot