Cisco MV63X-HW Cisco Meraki MV63X Bulb IP security camera Indoor & outdoor 3854

Cisco MV63X-HW Cisco Meraki MV63X Bulb IP security camera Indoor & outdoor 3854

MPN
MV63X-HW
Brand
Cisco
EAN-13
810087202026
Order Code
72-3283
Country of Origin
France

Discontinued by Manufacturer


The Meraki MV63, part of the third generation of MV smart cameras, combines physical security and advanced analytics in a powerful, yet compact fixed-lens mini dome form factor. With an edge architecture that minimizes physical infrastructure and software requirements, MV63 enables faster, easier deployments and greater scalability.
  • Fixed lens mini-dome camera
  • Compact form factor with 12° horizontal FoV
  • More detailed information with up to 4K resolution
  • Night vision with IR illumination up to 2 m (66 ft)
  • IK1+ and IP67 for deployment in outdoor and demanding environments
  • Intelligent motion indexing with search engine
  • Built-in analytics like motion search, motion recap, and motion heatmaps
  • Machine-learning capability for intelligent object detection
  • Secure video access to ensure privacy with role-based user accounts
  • Cloud-augmented edge storage for minimal physical infrastructure
  • Built-in automatic security with secure boot and signed firmware, backed by a
  • hardware security chip
  • Suitable for deployments of all sizes, from 1-1,+ cameras

Trustpilot