Cisco MS450-12-HW Cisco Meraki MS450-12 network switch Managed L3 1U Grey

MPN
MS450-12-HW
Brand
Cisco
EAN-13
810979015833
Order Code
72-0284
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17233.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HIGH-BANDWIDTH AGGREGATION SWITCHING
The Cisco Meraki MS45 brings powerful high-bandwidth switching to the aggregation layer. The 4G fiber aggregation
switch with 1G uplinks adopts the benefits of the cloud with simplified management, reduced complexity, and network-wide visibility.

EXPANDING CLOUD MANAGEMENT TO THE CAMPUS
Meraki aggregation switches are built from the ground up to be easy to manage without compromising the power and flexibility traditionally found in enterprise-class switches.

To bring up a Meraki switch, simply plug it in. Meraki switches do not require CLI for switch configuration or port management.

Meraki’s centralized management gives administrators granular visibility into their network. The dashboard helps you keep track of every configuration change in your network with detailed event and change logs.

INDUSTRY-LEADING CLOUD MANAGEMENT
Cloud management has a number of benefits that make it easier to build campus networks
  • Automatic email alerts from power loss, downtime, or configuration changes
  • Powerful remote diagnostic tools such as packet capture to help isolate and troubleshoot network issues
  • Role-based administration
  • Firmware upgrades and enhancements from the Meraki cloud
  • Virtual Stacking enables switch port configuration changes on the dashboard interface without the need to physically stack switches
  • Incredible network transparency with application, operating system, client, and hostname visibility
  • Zero-touch provisioning for rapid deployment across sites

Reviews

Be the first to submit a review

Trustpilot