Cisco MR86-HW Cisco Meraki MR86 White Power over Ethernet (PoE)

MPN
MR86-HW
Brand
Cisco
EAN-13
810979017387
Order Code
72-6587
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2281.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ideal use cases

High-density and challenging RF stadium, arena, and open-air deployments
Harsh, rugged, and outdoor environments
Voice, video, and performance-intensive networks

Hardware features

IP67 rated, tested for dust, shock, vibration, and moisture
4 radios: 2.4 and 5 GHz, dual-band WIDS/WIPS and Bluetooth Low Energy (BLE)
4-stream UL/DL MU-MIMO 82.11ax, up to 3.55 Gbps dual-aggregate throughput
1 x Multigigabit Ethernet port, PoE: 82.3at

Cloud management

Network-wide visibility and control
Self-provisioning for rapid deployment
Automatic reporting
Seamless firmware updates

Enterprise security

82.1X and native Active Directory integration
Air Marshal: real-time WIPS with forensics
Stateful Layer 3-7 firewall
Identity-based group policies
Built-in antivirus scan (NAC)
Built-in Umbrella DNS Security*
Adaptive Policy automated segmentation**

Guest access

1-click secure guest access
Guest isolation firewall
Customizable splash pages
Integrated Facebook WiFi login

RF optimization

Dual-concurrent radios with MU-MIMO support, radios optimized for rate-vs-range performance
Third radio dedicated to security and RF management
Built-in real-time RF specturm view
Cloud-based, automatic RF optimization

Traffic Analytics

Classifies hundreds of applications
Create per-application and per-device bandwidth limits
Prioritize productivity apps
Restrict recreational traffic

Location Analytics

Measure visitor capture rate, visit length, and repeat visit rate
Measure visitor trends over time and compare performance across locations
Enable location services through integrated iBeacon functionality

Reviews

Be the first to submit a review

Trustpilot