Cisco MGBT1 Cisco MGBT1 SFP Transceiver , Gigabit Ethernet (GbE) 1000BASE-T

MPN
MGBT1
Brand
Cisco
EAN-13
745883558759
Order Code
71-6708
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

The Cisco MGBT1 Transceiver MGE Small Form-Factor Pluggable (SFP) or mini Gigabit Interface Converter (mini-GBIC) is an easy-to-install module that provides a simple way to add fiber connectivity to Cisco 1, 2, 3, and 5 Series switches.

The MGBT1 transceiver is available for single-mode or multimode fiber-optic cabling and can support distances up to 1 meters.
  • ADDS FIBER: Optic connectivity to Cisco 1 to 5 Series switches
  • CONNECTIVITY: 1BASE-T SFP transceiver for Category 5 copper wire, supports up to 1 m
  • DURABLE AND LOW POWER CONSUMPTION: Less power usage and heat-conducting increases the life of the product
  • EASY TO USE: Easy installation, plug and play, fully hot-swapple
  • PEACE OF MIND: 5-year warranty and one-year technical support

Reviews

Be the first to submit a review

Trustpilot