Cisco MGBLX1 Cisco MGBLX1 SFP Transceiver , Gigabit Ethernet (GbE) 1000BASE-LX

MPN
MGBLX1
Brand
Cisco
EAN-13
882658262791
Order Code
71-3998
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco MGBLX1 Transceiver MGE Small Form-Factor Pluggable (SFP) or mini Gigabit Interface Converter (mini-GBIC) is an easy-to-install module that provides a simple way to add fiber connectivity to Cisco 1, 2, 3, and 5 Series switches.

The MGBLX1 transceiver is available for single-mode or multimode fiber-optic cabling and can support distances from 1 meters up to 1 kilometers.
  • ADDS FIBER: Optic connectivity to Cisco 1 to 5 Series switches
  • CONNECTIVITY: 1BASE-LX SFP transceiver for single-mode fiber, 131 nm wavelength, supports up to 1 km
  • DURABLE AND LOW POWER CONSUMPTION: Less power usage and heat-conducting increases the life of the product
  • EASY TO USE: Easy installation, plug and play, fully hot-swapple
  • PEACE OF MIND: 5-year warranty and one-year technical support

Reviews

Be the first to submit a review

Trustpilot