Cisco MGBLH1 Cisco MGBLH1 SFP Transceiver , Gigabit Ethernet (GbE) 1000BASE-LH

MPN
MGBLH1
Brand
Cisco
EAN-13
4260039342748
Order Code
72-0403
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco MGBLH1 Transceiver MGE Small Form-Factor Pluggable (SFP) or mini Gigabit Interface Converter (mini-GBIC) is an easy-to-install module that provides a simple way to add fiber connectivity to Cisco 1, 2, 3, and 5 Series switches.

The MGBLH1 transceiver is available for single-mode or multimode fiber-optic cabling and can support distances from 1 meters up to 4 kilometers.
  • ADDS FIBER: Optic connectivity to Cisco 1 to 5 Series switches
  • CONNECTIVITY: 1BASE-LH SFP transceiver for single-mode fiber, 131 nm wavelength, supports up to 4 km
  • DURABLE AND LOW POWER CONSUMPTION: Less power usage and heat-conducting increases the life of the product
  • EASY TO USE: Easy installation, plug and play, fully hot-swapple
  • PEACE OF MIND: 5-year warranty and one-year technical support

Reviews

Be the first to submit a review

Trustpilot