Cisco MG41E-HW Cisco Meraki MG41E-HW cellular network device Cellular network

MPN
MG41E-HW
Brand
Cisco
EAN-13
810979017851
Order Code
72-6353
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £495.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Meraki MG cellular gateways transpose a cellular signal into wired WAN Ethernet connectivity, enabling high-speed, always-on cellular network connectivity for business-critical operations. Networking teams use MG gateways to connect branch and campus networks in the simplest manner. Part of a modern SD-WAN architecture requiring strong security and reliable performance, MG cellular
gateways combine with MX security and SD-WAN appliances to secure users and infrastructure while maintaining optimal network performance.

Quick and easy to deploy
Get cellular connectivity up and running quickly with true zero-touch provisioning. Ensure your device has the latest firmware with schedulable or automatic updates. MG cellular gateways can instantly provision primary cellular connectivity across thousands of sites at once without waiting on broadband or any change in infrastructure, enabling faster business expansion.

Centrally manage at scale
MG devices are 1% cloud managed through the Meraki platform. This means managing, architecting, and scaling organizations’ networks can be done remotely, making the MG ideal for distributed branches, campuses, or data center locations. Easily add the MG to your existing Meraki SD-WAN with ease. Deploy, provision, view, and manage all of your Meraki devices in a single platform view.

Super-fast 5G-powered SD-WAN
With up to multi-gigabit-level cellular connectivity, businesses can rely on the MG family of devices for a consistent experience 24/7/365 to increase business uptime and network resilience.
The MG allows businesses to confidently deploy fixed wireless access (FWA) at sites where there’s no broadband coverage, the carrier coverage is initially unknown, or there’s a varying level of availability and network reliability from multiple regional carriers.

The best way to connect to 5G
A network is only as good as its infrastructure, and the MG integrates deeply with the
rest of the Meraki stack to provide cellular WAN connectivity to your network.

Self-configuring for primary or backup cellular
If a certified carrier SIM card is inserted, the MG cellular gateway will bring up the cellular
connection and automatically connect to the Meraki cloud, download its configuration,
and join your network.
Moreover, the MG is capable of powering your entire network. Designed for optimal
performance with an integrated cellular modem, the MG is your reliable cellular gateway
to primary or secondary WAN connectivity.

Industry-leading cloud management
Meraki’s award-winning cloud-management architecture unifies LAN and management
under a web-based dashboard and scales easily from small to large multi-site
deployments with tens of thousands of devices. The Meraki dashboard provides intuitive
yet powerful role-based administration, firmware updates, configuration changes, email
alerts, and easy-to-audit change logs.

Reviews

Be the first to submit a review

Trustpilot