Cisco MA-MNT-MV-1 Cisco Meraki MA-MNT-MV-1 security camera accessory Mount

MPN
MA-MNT-MV-1
Brand
Cisco
EAN-13
810979012733
Order Code
71-5330
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Technical Specifications
Compatibility
- MV21
- MV71
Includes
- Pendant cap
- Dimensions
Wall Arm: 14mm × 244mm × 225.4mm
Pendant Cap: 179.99mm × 49.9mm (diameter × height)
Weight
- 1.64kg

Reviews

Be the first to submit a review

Trustpilot