Cisco IEM-3300-4MU= IEM-3300-4MU= network switch module 2.5 Gigabit Ethernet

MPN
IEM-3300-4MU=
Brand
Cisco
EAN-13
889728340038
Order Code
72-8634
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2468.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco Catalyst IE33 Rugged Series switches deliver high-speed up to 1 Gigabit Ethernet connectivity in a compact form factor, and are designed for a wide range of industrial applications where hardened products are required. The modular design of the Cisco Catalyst IE33 Rugged Series offers the flexibility to expand to up to 26 ports of Gigabit Ethernet or up to 24 ports of Gigabit Ethernet and 2 ports of 1 Gigabit (1G) Ethernet with a range of expansion module options. The platform is built to withstand harsh environments in manufacturing, energy, transportation, mining, smart cities, and oil and gas. The IE33 platform is also ideal for extended enterprise deployments in outdoor spaces, warehouses, and distribution centers.

These switches run Cisco IOS® XE, a next-generation operating system with built-in security and trust, featuring secure boot, image signing, and the Cisco® Trust anchor module. Cisco IOS XE also provides API-driven configuration with open APIs and data models.

The Cisco Catalyst IE33 Rugged Series can be managed with powerful management tools such as Cisco DNA Center and Cisco Industrial Network Director, and can be easily set up with a completely redesigned user-friendly modern GUI tool called WebUI. The platform also supports Full Flexible NetFlow (FNF) for real-time visibility into traffic patterns and threat analysis with Cisco Stealthwatch®.

The IE33 all Gigabit series (with expansion module) supports power budget of up to 36W for PoE/PoE+, shared across up to 24 ports, and is ideal for connecting PoE-powered end devices such as IP cameras, phones, wireless access points, sensors, and more.

The IE33 1G series (with expansion module) supports power budget of up to 48W (pending safety & compliance approval) for IEEE® 82.3af / 82.3at / 82.3bt (type 3 & type 4), shared across up to 24 ports, and is ideal for connecting high power PoE end devices such as PTZ IP cameras, phones, high power 82.11ac Wave 2 / 82.11ax wireless access points, sensors, and more.

Reviews

Be the first to submit a review

Trustpilot