Cisco IEM-3300-16T= Catalyst IE3300 Managed L2 Gigabit Ethernet (10/100/1000)

MPN
IEM-3300-16T=
Brand
Cisco
EAN-13
889728205030
Order Code
71-7682
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2813.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

Cisco Catalyst IE33 Rugged Series features full Gigabit Ethernet with a modular, optimized design. Expandable up to 26 ports in a compact form factor, these rugged network switches are optimized for size, power and performance. They can deliver up to 24 ports of PoE/PoE+ (power budget of 36 W shared across 24 port), and bring Cisco intent-based networking to Industrial Ethernet applications.

Modular, versatile design
The Cisco Catalyst IE33 Rugged Series offers seven modules with copper, fiber, and PoE options. The platform delivers the flexibility to adapt to your growing connectivity needs and help future-proof your investments.

High-density PoE+ managed switch
Reduce complexity with one cable for connectivity and power. The Cisco Catalyst IE33 Rugged Series provides high-density industrial switching that power up to 24 ports of PoE/PoE+ (power budget of 36 W shared across 24 port), making them an excellent choice to power Wi-Fi access points, IP cameras, and sensors.

Fast speed, all Gigabit Ethernet switch
Accelerate digital transformation and upgrade your IoT infrastructure to Gigabit speeds. The Cisco Catalyst IE33 Rugged Series can expand up to 26 ports of Gigabit Ethernet for a wide variety of connectivity needs.

Compact form factor for rugged switch use cases
Measuring 25 percent smaller than the IE3, the Cisco Catalyst IE33 Rugged Series is easy to integrate into space and power constrained cabinet installations. Its rugged die-cast chassis is well suited for the harshest environments..

Open, extensible platform with IOS XE
Cisco IOS XE is the next-generation network operating system, with open and standards-based APIs and built-in multilayer security and trust. This unified software stack is superb for process and workflow automation, enabling you to qualify and deploy new network connectivity services quicker.
  • Expansion Module
  • 16 Copper ports

Reviews

Be the first to submit a review

Trustpilot