Cisco IE-3400-8P2S-E Cisco Catalyst IE3400 Managed L2/L3 Gigabit Ethernet

MPN
IE-3400-8P2S-E
Brand
Cisco
EAN-13
889728140348
Order Code
71-8848
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7602.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco's Catalyst IE34 Rugged Series switches combine full Gigabit Ethernet switch solutions with advanced features in a modular, future-proof design. Expandable up to 26 ports in a compact form factor, these rugged switches are optimized for size and power, and bring Cisco intent-based networking to Industrial Ethernet applications.

Advanced features support for digital transformation
Cisco Catalyst IE 34 Rugged Series is capable of redundancy protocols and time-sensitive networking, ensuring high availability for mission-critical applications. This switch platform is also capable of advanced security for Intent Based Networking.

Modular, versatile switch design
The Cisco Catalyst IE 34 Rugged Series offers nine modules with copper, fiber, and power over ethernet port options. The platform provides the flexibility to adapt to your growing network connectivity needs and helps to future-proof your investments.

Compact form factor for rugged switch use cases
Measuring 25 percent smaller than the IE34, the Cisco Catalyst IE34 Rugged Series is easy to integrate into space and power constrained cabinet installations. Its rugged die-cast chassis is well suited for the harshest environments.

Fast speed, all Gigabit Ethernet
Accelerate digital transformation and upgrade your Internet of Things (IoT) infrastructure to Gigabit speeds. The Cisco Catalyst IE34 Rugged Series can expand up to 26 ports of Gigabit Ethernet for a wide variety of connectivity needs.

Open extensible platform with IOS XE
Cisco IOS XE is the next-generation network operating system, with built-in open and standards-based APIs and multilayer security that inspires trust. This unified software stack is superb for process and workflow automation, enabling you to qualify and deploy new network connectivity services quicker.
  • Modular Base System
  • 8 PoE+, 2 Fiber ports
  • Advanced industrial protocols and additional security features
  • Edge compute ready
  • Network Essentials

Reviews

Be the first to submit a review

Trustpilot