Cisco IE-3200-8T2S-E Cisco Catalyst IE-3200-8T2S-E network switch Managed L2/L3

MPN
IE-3200-8T2S-E
Brand
Cisco
EAN-13
889728140164
Order Code
71-8302
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2470.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Catalyst® IE32 Rugged Series ushers in mainstream adoption of Gigabit Ethernet connectivity in a compact form factor for a wide variety of extended enterprise and industrial applications.

The Cisco Catalyst IE32 Rugged Series delivers high-speed Gigabit Ethernet connectivity in a compact form factor and is designed for a wide range of industrial applications where hardened products are required. The platform is built to withstand harsh environments in manufacturing, energy, transportation, mining, smart cities, and oil and gas. The IE32 platform is also ideal for extended enterprise deployments in outdoor spaces, warehouses, and distribution centers.

These switches run Cisco IOS® XE, a next-generation operating system with built-in security and trust, featuring secure boot, image signing, and a Cisco® Trust anchor module. Cisco IOS® XE also provides API-driven configuration with open APIs and data models.

The Cisco Catalyst IE32 Rugged Series can be managed with powerful management tools such as Cisco DNA Center and Industrial Network Director, and can be easily set up with a completely redesigned, user-friendly, modern GUI tool called WebUI.

The IE32 series supports power budget of up to 24W for PoE/PoE+, shared across 8 ports, and is ideal for connecting PoE-powered end devices such as IP cameras, phones, wireless access points, sensors, and more.
  • Robust industrial design
  • Full Gigabit Ethernet interfaces
  • User-friendly GUI, called WebUI
  • SwapDrive, a zero-configuration replacement

Reviews

Be the first to submit a review

Trustpilot