Cisco IE-3100-8T2C-E Catalyst IE-3100-8T2C-E network switch Managed L2 Gigabit

MPN
IE-3100-8T2C-E
Brand
Cisco
EAN-13
889728463751
Order Code
73-1976
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1308.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco Catalyst IE31 Rugged Series switches with up to 2 Gigabit Ethernet interfaces deliver high-speed Gigabit Ethernet connectivity in a compact form factor and are designed for a wide range of industrial applications for which hardened products are required. This platform is built to withstand harsh environments in manufacturing, energy, transportation, mining, smart cities, and oil and gas. The IE31 is ideal for space constrained deployments often found in distribution centers, warehouses, and outdoor spaces.

These switches run Cisco IOS® XE, an operating system with built-in security and trust, featuring Secure Boot, image signing, and the Cisco® Trust Anchor module. Cisco IOS XE also provides API-driven configuration with open APIs and data models.

The Cisco Catalyst IE31 Rugged Series can be managed with a powerful management tool, Cisco DNA Center, and can easily be set up with a completely redesigned user-friendly modern GUI tool called WebUI.

Reviews

Be the first to submit a review

Trustpilot