Cisco IC3000-2C2F-K9 Cisco IC3000 network switch component Power supply

MPN
IC3000-2C2F-K9
Brand
Cisco
EAN-13
889728165297
Order Code
72-3916
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4318.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco IC3 Industrial Compute Gateway extends data intelligence to the edge of the Internet of Things (IoT) network to seamlessly bridge the intent-based network and IoT data fabric in a complete end-to-end solution for applications such as intelligent roadways, smart factories, and so on.

The IC3 gateway is built with the same industrial success as the Cisco Industrial Ethernet 4 Series Switches hardware design, but is dedicated to bringing intelligence to the edge. It has two Ethernet ports and two Small Form-Factor Pluggable (SFP) fiber ports in a DIN rail-mounted, ruggedized appliance that provides the widest range of applications for the harshest and most demanding industrial environments.

The IC3 gateway delivers the next level of computational power, up from IR 89 and IR 829, for applications that demand more processing power for data analytics and real-time critical decision making at the edge of the IoT network. It enables smart roadway applications such as traffic pattern detection, hazardous weather warnings, and road condition detection. With built-in interfaces that support a wide range of industrial standards and a simple development toolkit, the IC3 enables application developers to unleash their creativity in creating apps that harness the wealth of IoT data.

The Cisco IC3 Industrial Compute Gateway is fully supported by Cisco IoT Field Network Director for zero-touch deployment, lifecycle management, application management, monitoring, and troubleshooting securely at scale from a single pane of glass. With its support for the Cisco Kinetic™ Edge and Fog Processing Module, which computes data in distributed nodes, it seamlessly integrates with the Cisco Kinetic Data Control Module, which moves the right data from a diverse set of devices to the right cloud-based applications at the right time, according to policy set by the data owner.

Reviews

Be the first to submit a review

Trustpilot