Cisco GLC-BX-D= Cisco 1000BASE-BX10-D network media converter 1310 nm

MPN
GLC-BX-D=
Brand
Cisco
EAN-13
882658010835
Order Code
71-3569
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £927.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The industry-standard Cisco® Small Form-Factor Pluggable (SFP) Gigabit Interface Converter is a hot-swappable input/output device that plugs into a Gigabit Ethernet port or slot, linking the port with the network. SFPs can be used and interchanged on a wide variety of Cisco products and can be intermixed in combinations of 1BASE-SX, 1BASE-LX/LH, 1BASE-ZX, or 1BASE-BX1-D/U on a port-by-port basis.\r
\r
The 1BASE-BX-D, compatible with the IEEE 82.3ah 1BASE-BX1-D standard, operate on a single strand of standard SMF.\r
A 1BASE-BX1-D device is always connected to a 1BASE-BX1-U device with a single strand of standard SMF with an operating transmission range up to 1 km.\r
The communication over a single strand of fiber is achieved by separating the transmission wavelength of the two devices: 1BASE-BX1-D transmits a 149-nm channel and receives a 131-nm signal, whereas 1BASE-BX1-U transmits at a 131-nm wavelength and receives a 149-nm signal. \r
\r
The GLC-BX-D SFP also support digital optical monitoring (DOM) functions according to the industry-standard SFF-8724 multisource agreement (MSA). This feature gives the end user the ability to monitor real-time parameters of the SFP, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.\r
\r

Reviews

Be the first to submit a review

Trustpilot