Cisco CP-DX-CORD= Spare Telephone Handset Cable for IP Phone 8800 and DX600

MPN
CP-DX-CORD=
Brand
Cisco
EAN-13
882658610882
Order Code
72-0617
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Spare Telephone Handset Cable is a smart and cost-efficient way to replace a lost or broken Cisco telephone cable without needing to replace the entire IP phone. Compatible with Cisco 88 and DX6 Series IP Phones, this phone cable connects to the handset and base unit with a standard RJ-9 port and has a coiled design with a custom end for concealed cable routing beneath the phone.
  • COMPATIBILITY: For use with Cisco 88 and DX6 Series IP Phones
  • CHARCOAL: Replacement headset designed for charcoal-coloured Cisco IP Phones
  • LENGTH: Cable length is approximately 21 inches (55 cm) coiled and up to 72 inches (183 cm) extended
  • CONNECTIVITY: Connects to the base unit and handset with a standard RJ-9 audio connector
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot