Cisco CP-8832-NR-K9 Cisco 8832 IP conference phone

MPN
CP-8832-NR-K9
Brand
Cisco
EAN-13
889728071246
Order Code
73-1399
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1474.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® IP Conference Phone 8832 is a business-class conferencing station for large meeting rooms and executive offices.

The Cisco IP Conference Phone 8832 enhances people-centric collaboration by delivering easy-to-use audio conferencing with astounding voice quality and clarity. Newly developed microphones and loudspeakers provide the richest sound of any conference phone on the market. Our unique acoustic design includes a “studio-monitor” full-range speaker. This loudspeaker architecture provides a dynamic, detailed sound with low distortion and low-frequency clarity, making conferencing an in-person experience with exceptionally clear and natural audio quality.

The Cisco IP Conference Phone 8832 provides a simple, flexible, scalable solution that meets the challenges of the most diverse rooms. With the base unit alone, it provides 36-degree coverage for any 2x2-foot room and up to 1 participants. With the optional wired extension microphone kit, it covers any 2x34-foot room and up to 22 participants. With the optional wireless extension microphone kit (using Digital Enhanced Cordless Telecommunications [DECT] technology), it covers any 2x4-foot room and up to 26 participants. With a daisy-chain configuration of two 8832 units along with the optional wireless extension microphone kit, it covers up to a 2x57-foot room and up to 42 participants. It is ideal for executive offices, conference rooms, and boardrooms.

The 8832 unit has a sleek form by using approachable materials for a differentiated, modern look and feel. The key design elements include the following:
- 3.9-inch 48x128-pixel color LCD
- Textile cover for soft touch and durability
- Large mute button in the middle of the device for easy access from all angles
- LED indicator above the mute button showing the call status
- Raised edge for easier handling and repositioning on tabletop
- Crisp, precise button tactility
- Single USB-C port on the device to minimize the number of cables on the table (an Ethernet injector is required for any non-Wi-Fi deployment)
  • 36-degree room coverage
  • base unit alone covers up to a 1-foot microphone pickup range
  • Single line with a user experience of multiple calls per line
  • Session Initiation Protocol (SIP) signaling
  • Codec support, including G.711(u/A), G.729a, G.729ab, iLBC, G.722, and OPUS
  • IPv6 support
  • Secure Hash Algorithm (SHA)-256 enabled for advanced security features
  • Mobile and Remote Access (MRA) support
  • Wi-Fi support
  • Wired extension microphone support
  • Wireless extension microphone support
  • Daisy-chain support
  • Client Matter Code (CAC) and Forced Authorization Code (FAC) Support
  • Compatible with both IEEE 82.3af and 82.3at Power over Ethernet (PoE) Class 3 consumption (both PoE and non-PoE Ethernet injector options are available)

Reviews

Be the first to submit a review

Trustpilot