Cisco CP-7841-K9= IP Business Phone 7841, 3.5-inch Greyscale Display, Class 1

MPN
CP-7841-K9=
Brand
Cisco
EAN-13
882658621871
Order Code
71-1571
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £263.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 30/09/2026

The Cisco IP Business Phone 7841 with Multi-Platform Phone Firmware delivers high-fidelity voice communications to improve inter-office communication while helping to lower operating costs. This voice over IP phone is ideal for any medium-sized to large company that wants to update its phone system from a traditional analogue or digital-based system to an IP Communications system.
  • FOUR LINES: Ideal for moderately active voice communications needs of workers, administrative staff and managers
  • FIXED FUNCTION KEYS: One-touch access to service, messaging, directory, hold/resume, transfer and conference features
  • FULLY PROGRAMMABLE: Set up line keys to support either lines, such as directory numbers, or call features like speed dialling
  • OPTIMAL PERFORMANCE: Class 1 PoE with 1/1/1BASE-T Ethernet connection through two RJ45 ports
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot