Cisco CP-7821-K9= IP Business Phone 7821 w, 3.5-inch Greyscale Display, Class

MPN
CP-7821-K9=
Brand
Cisco
EAN-13
882658621840
Order Code
72-4653
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco IP Business Phone 7821 with Multi-Platform Phone Firmware delivers high-fidelity voice communications to improve inter-office communication while helping to lower operating costs. This voice over IP phone is ideal for any medium-sized to large company that wants to update its phone system from a traditional analogue or digital-based system to an IP Communications system.
  • TWO LINES: Ideal for occasional-to-light voice communications needs of knowledge workers and managers
  • FIXED FUNCTION KEYS: One-touch access to service, messaging, directory, hold/resume, transfer and conference features
  • FULLY PROGRAMMABLE: Set up line keys to support either lines, such as directory numbers, or call features like speed dialling
  • OPTIMAL PERFORMANCE: Class 1 PoE with 1/1BASE-T Ethernet connection through two RJ45 ports
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot