Cisco CP-7821-3PCC-K9= Cisco 7821 IP phone Black, Silver 2 lines

MPN
CP-7821-3PCC-K9=
Brand
Cisco
EAN-13
882658829796
Order Code
72-9709
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 08/10/2026

Increase Productivity with Clear Communications
Deploy reliable and highly secure voice communications with the Cisco IP Phone 7821. This full-featured phone is easy to use and easy on your budget. This endpoint supports wideband audio for superior voice communications quality and advanced IP telephony features to make your business calls more efficient and productive.

The Cisco IP Phone 7821 is a two-line endpoint that is designed for information workers and managers. This phone is ideal for:

- Customers who currently use traditional analog or digital phones but want to move to IP telephony
- Organizations that want to expand their voice communications investment by using Cisco Unified Communications

Superior User Experience
To improve the user experience, this phone has four context-sensitive soft keys and a white-backlit display that:

- Measures 3.5 inches (89 millimeters)
- Has high-resolution graphics and grayscale
- Is 396 x 162 pixels

Other features and capabilities of the 7821 phone that contribute to an exceptional user experience include:

- Dedicated fixed keys for common functions such as conference, messaging, and directory, and a two-way navigation button
- Full wideband audio (G.722) performance throughout the handset, headset, and speakerphone for superior clarity
- Electronic hookswitch control for added flexibility in managing personal calls when using third-party headsets

Easy Administration
The 7821 phone is easy to deploy and manage, with features such as:

- Power over Ethernet (PoE) Class 1 endpoint and Cisco EnergyWise to reduce your energy costs and carbon footprint
- Enhanced customization with a field-replaceable bezel option
- Integrated IEEE 1/1 switch to support traffic from a co-located PC for reduced cable infrastructure costs
- A wall-mount option for common areas such as aisles or hallways, or where desk space is limited

Reviews

Be the first to submit a review

Trustpilot