Cisco CBS220-48T-4G-UK Business CBS220-48T-4G Smart Switch , 48 Port GE

MPN
CBS220-48T-4G-UK
Brand
Cisco
EAN-13
889728345255
Order Code
72-6787
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £316.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Business CBS22-48T-4G switch is simple and affordable smart switch for business-class network. CBS22 series bridge the gap between the affordability of an unmanaged device and the ease-of-use of smart switches. With their intuitive dashboard, mobile app support, these switches deliver a solid business network.
  • SWITCH PORTS: 48-Port 1/1/1 + 4 x 1G SFP
  • FLEXIBLE: Extensive portfolio provides ultimate flexibility from 8 to 48 ports
  • SIMPLE: Intuitive on-box UI, mobile app and Cisco Business Dashboard simplifies network operations and automates lifecycle management
  • SECURITY: Integrated with IEEE 82.1X to control access to your network, Denial-of- Service (DoS) attack prevention increases network uptime during an attack, while Access Control Lists (ACLs) protect the network from unauthorized users
  • INNOVATIVE DESIGN: Elegant and compact design, ideal for installation outside of wiring closet such as retail stores, open plan offices, and classrooms
  • ENERGY EFFICIENT: Optimizes power usage to lower operational cost. Compliant with IEEE82.3az Energy Efficient Ethernet. Fanless in select models
  • PEACE OF MIND: 3-year limited hardware warranty with return-to-factory replacement and one-year technical support

Reviews

Be the first to submit a review

Trustpilot