Cisco CBS220-16P-2G-UK Business CBS220-16P-2G Smart Switch , 16 Port GE , PoE ,

MPN
CBS220-16P-2G-UK
Brand
Cisco
EAN-13
889728344418
Order Code
72-3070
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £229.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Business CBS22-16P-2G switch is simple and affordable smart switch for business-class network. CBS22 series bridge the gap between the affordability of an unmanaged device and the ease-of-use of smart switches. With their intuitive dashboard, mobile app support, and multiple Power over Ethernet (PoE) options, these switches deliver a solid business network.
  • SWITCH PORTS: 16-Port 1/1/1 + 2 x 1G SFP
  • POWER-OVER-ETHERNET: 16 PoE ports with 13W total power budget, PoE, PoE+
  • SIMPLE: Intuitive on-box UI, mobile app and Cisco Business Dashboard simplifies network operations and automates lifecycle management
  • SECURITY: Integrated with IEEE 82.1X to control access to your network, Denial-of- Service (DoS) attack prevention increases network uptime during an attack, while Access Control Lists (ACLs) protect the network from unauthorized users
  • INNOVATIVE DESIGN: Elegant and compact design, ideal for installation outside of wiring closet such as retail stores, open plan offices, and classrooms
  • ENERGY EFFICIENT: Optimizes power usage to lower operational cost. Compliant with IEEE82.3az Energy Efficient Ethernet. Fanless in select models
  • PEACE OF MIND: 3-year limited hardware warranty with return-to-factory replacement and one-year technical support

Reviews

Be the first to submit a review

Trustpilot