Cisco CAB-USBC-4M-GR= USB-C to USB-A Cable for Webex Room Kit Mini and

MPN
CAB-USBC-4M-GR=
Brand
Cisco
EAN-13
889728170574
Order Code
72-6195
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco USB-C to USB-A Cable offers versatile connectivity for conference rooms, allowing computers with a USB-A interface to be connected to the Cisco Webex Room Kit Mini and Webex Room USB. This USB charger cable must be connected to the system’s USB-C port, utilising USB passthrough to provide video, microphone and speakers over one USB cable to a connected computer.
  • CONNECTIVITY: Ideal for use with the Cisco Webex Room Kit Mini and Webex Room USB systems but cross-compatible with other devices
  • USB-C: Designed for use with newer peripherals and laptops
  • VERSATILE: USB-A to USB-A cable allows cutting-edge devices to connect to older hardware
  • MULTI-PURPOSE: Extra-long 4-metre presentation cable is well-suited for larger conference rooms
  • can also be used as a USB charging cable
  • PEACE OF MIND: 9-day limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot