Cisco CAB-CONSOLE-RJ45= RJ-45 to DB9F Console Cable, 6 Feet, Compatible

MPN
CAB-CONSOLE-RJ45=
Brand
Cisco
EAN-13
882658213243
Order Code
71-3247
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco RJ-45 to DB9F Console Cable, also known as a Management Cable, is designed to connect a computer terminal to the console port of a router for configuration. Originally sent with and compatible with Cisco 6, 8, 16 and 17 Series Routers, this 6-foot VGA to ethernet cable has a light blue colour and a flat design to help distinguish it from other network cables.
  • MANAGEMENT CABLE: Male RJ-45 to female DB9F console cable
  • COMPATIBILITY: For use with Cisco 6, 8, 16 and 17 Series Routers
  • USE: Connects a computer terminal to the console port of a router for configuration
  • SIZE: 6-foot network cable with a flat design and distinctive light blue colour
  • PEACE OF MIND: 9-day limited warranty

Reviews

Be the first to submit a review

Trustpilot