Cisco CAB-CON-USBRJ45= Cisco Micro USB to RJ-45 Console Cable Adapter

MPN
CAB-CON-USBRJ45=
Brand
Cisco
EAN-13
889728139847
Order Code
72-8134
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Micro USB to RJ-45 Console Cable Adapter is designed to allow a computer terminal with a serial Micro USB port to connect to the RJ-45 console port of a router for configuration. Compatible with Cisco 111 and 119 Integrated Service Routers, USB Ethernet cable adapter allows traditional, light blue RJ-45 serial console cables to be used with computers that do not accept this plug type.
  • MANAGEMENT CABLE: Male Micro USB to female RJ-45 console cable adapter
  • COMPATIBILITY: For use with Cisco 111 and 119 Integrated Service Routers
  • USE: Allows computers without RJ-45 inputs to use an RJ-45 network cable to connect to the console port of a router for configuration
  • SIZE: Short network cable adapter with a distinctive light blue colour
  • PEACE OF MIND: 1-year limited warranty

Reviews

Be the first to submit a review

Trustpilot