Cisco C9500-48Y4C-E Catalyst C9500-48Y4C-E network switch Managed L2/L3 1U Grey

MPN
C9500-48Y4C-E
Brand
Cisco
EAN-13
5054444328515
Order Code
71-8674
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22058.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

he Cisco® Catalyst® 95 Series switches are the next generation of enterprise-class core and aggregation layer switches, supporting full programmability and serviceability. Based on an x86 CPU, the Cisco Catalyst 95 Series is Cisco’s lead purpose-built fixed core and aggregation enterprise switching platform, built for security, IoT, and cloud. The switches come with a 4-core x86, 2.4-GHz CPU, 16-GB DDR4 memory, and 16-GB internal storage.

The Cisco Catalyst 95 Series is the industry’s first purpose-built 25, 4 and 1 Gigabit Ethernet line of switches targeted for the enterprise campus. These switches deliver unmatched table scale (MACoute/ACL) and buffering for enterprise applications. The Cisco Catalyst 95 Series includes nonblocking 4 and 1 Gigabit Ethernet Quad Small Form-Factor Pluggable (QSFP+, QSFP28) and 1, 1 and 25 Gigabit Ethernet Small Form-Factor Pluggable Plus (SFP/SFP+/SFP28) switches with granular port densities that fit diverse campus needs. The switches support advanced routing and infrastructure services (such as Multiprotocol Label Switching [MPLS] Layer 2 and Layer 3 VPNs, Multicast VPN [MVPN], and Network Address Translation [NAT]); Cisco Software-Defined Access capabilities (such as a host tracking database, cross-domain connectivity, and VPN Routing and Forwarding [VRF]-aware Locator/ID Separation Protocol [LISP]); and network system virtualization with Cisco StackWise® virtual technology that are critical for their placement in the campus core. The Cisco Catalyst 95 Series also supports foundational high-availability capabilities such as patching, Graceful Insertion and Removal (GIR), Cisco Nonstop Forwarding with Stateful Switchover (NSF/SSO), redundant platinum-rated power supplies, and fans.

Reviews

Be the first to submit a review

Trustpilot