Cisco C9500-32C-A Cisco Catalyst 9500 32 port 100G only Advantage Managed L2/L3

MPN
C9500-32C-A
Brand
Cisco
EAN-13
889728142687
Order Code
71-9978
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30404.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Catalyst® 95 Series Switches are the next generation of enterprise-class core and aggregation layer switches, supporting full programmability and serviceability. Based on an x86 CPU, the Catalyst 95 Series is Cisco’s lead purpose-built fixed core and aggregation enterprise switching platform, built for security, IoT, and cloud. The switches come with a 4-core, 2.4-GHz CPU, 16-GB DDR4 memory, and 16-GB internal storage.

The Catalyst 95 Series is the industry’s first purpose-built 4 Gigabit Ethernet line of switches targeted for the enterprise campus. These switches deliver unmatched table scale (MACoute/ACL) and buffering for enterprise applications. The Catalyst 95 Series includes nonblocking 4G Quad Small Form-factor Pluggable (QSFP+) and 1G/1G Small Form-factor Pluggable Plus (SFP/SFP+) switches with granular port densities that fit diverse campus needs. The switches support advanced routing and infrastructure services (such as Multiprotocol Label Switching [MPLS] Layer 2 and Layer 3 VPNs, Multicast VPN [MVPN], and Network Address Translation [NAT]); software-defined access border capabilities (such as a host tracking database, cross-domain connectivity, and VPN Routing and Forwarding [VRF]-aware Locator/ID Separation Protocol [LISP]); and network system virtualization with Cisco StackWise® virtual technology that are critical for their placement in the campus core. The platform also supports all the foundational high-availability capabilities such as patching, Graceful Insertion and Removal (GIR), Cisco Nonstop Forwarding with Stateful Switchover (NSF/SSO), redundant platinum-rated power supplies, and fans.

Reviews

Be the first to submit a review

Trustpilot