Cisco C9300X-12Y-E Cisco Catalyst 9300X Managed L3

MPN
C9300X-12Y-E
Brand
Cisco
EAN-13
889728363037
Order Code
72-6638
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15442.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Built for security, IoT, mobility, and cloud

The Cisco® Catalyst® 93 Series switches are Cisco’s lead stackable enterprise switching platform built for security, IoT, mobility, and cloud. They are the next generation of the industry’s most widely deployed switching platform. Catalyst 93 Series switches form the foundational building block for Software-Defined Access (SD-Access), Cisco’s lead enterprise architecture. At up to 1TB, they are the industry’s highest-density stacking bandwidth solution with the most flexible uplink architecture. The Catalyst 93 Series is the first optimized platform for high-density Wi-Fi 6 and 82.11ac Wave2. It sets new maximums for network scale. These switches are also ready for the future, with an x86 CPU architecture and more memory, enabling them to host containers and run third-party applications and scripts natively within the switch.

The Catalyst 93 Series is designed for Cisco StackWise® technology, providing flexible deployment with support for nonstop forwarding with Stateful Switchover (NSF/SSO), for the most resilient architecture in a stackable (sub-5-ms) solution. The highly resilient and efficient power architecture features Cisco StackPower®, which delivers high-density Power over Ethernet Plus (PoE+), 6W Cisco Universal Power over Ethernet (Cisco UPOE) and 9W Cisco UPOE®+ ports. The switches are based on the Cisco Unified Access™ Data Plane 2. (UADP) architecture which not only protects your investment but also allows a larger scale and higher throughput. Catalyst 93X models are based on a new ASIC, UADP 2.5sec, which adds Crypto support in hardware, including IPSEC. A modern operating system, Cisco IOS® XE with programmability offers advanced security capabilities and Internet of Things (IoT) convergence.

Reviews

Be the first to submit a review

Trustpilot