Cisco C9136I-E Cisco C9136I White Power over Ethernet (PoE)

MPN
C9136I-E
Brand
Cisco
EAN-13
889728441490
Order Code
72-5942
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2357.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Catalyst® 9136 Series Access Points are the next generation of enterprise access points supporting the new 6-GHz band for Wi-Fi. They are resilient, secure, and intelligent.

Catalyst 9136I access point
The Wi-Fi 6E-compliant Catalyst 9136 Series takes advantage of the 6-GHz band expansion to produce a network that is more reliable and secure, with higher throughput, more capacity, and less device interference. The access points come with two 4x4 radios and one 8x8 radio and provide a host of features.

Wi-Fi 6E technology extends Wi-Fi 6 into the 6-GHz spectrum, bringing faster speeds and lower latency while also providing more security to the network. As apps become increasingly vital for getting work done, clients need unencumbered access to them. Wi-Fi 6E provides that direct access.

Network speed increases due to the new 6-GHz spectrum and additional bandwidth.

A new standard of reliability and predictability of connection that is shortening the gap between wireless and wired connections. Wi-Fi 6E devices won’t have to share the same spectrum with any devices that are not Wi-Fi 6E compliant and will have an additional 1.2 GHz of no-interference spectrum to themselves.

Greater network security than ever before, due to mandatory WPA3 security.

Reviews

Be the first to submit a review

Trustpilot