Cisco C8300-2N2S-6T Cisco C8300-2N2S-6T wired router Gigabit Ethernet Grey

MPN
C8300-2N2S-6T
Brand
Cisco
EAN-13
889728309462
Order Code
72-5443
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11998.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco Catalyst 83 Series Edge Platforms (Catalyst 83) with Cisco IOS XE SD-WAN Software deliver Cisco’s secure, cloud-scale SD-WAN solution for the branch. The Catalyst 83 Series is purpose-built for high performance and integrated SD-WAN Services along with flexibility to deliver security and networking services together from the cloud or on premises. It provides higher WAN port density and a redundant power supply capability. The Catalyst 83 Series Edge Platforms have a wide variety of interface options to choose from—ranging from lower and higher module density with backward compatibility to a variety of existing WAN, LAN, voice, and compute modules. Powered by Cisco IOS XE, fully programmable software architecture, and API support, these platforms can facilitate automation at scale to achieve zero-touch IT capability while migrating workloads to the cloud. Catalyst 83 Series Edge Platforms also come with Trustworthy Solutions 2. infrastructure that secures the platforms against threats and vulnerabilities with integrity verification and remediation of threats.

The Catalyst 83 Series Edge Platforms are well suited for medium-sized and large enterprise branch offices for high WAN IPSec performance with integrated SD-WAN services.


Reviews

Be the first to submit a review

Trustpilot