Cisco C1000-8P-2G-L Catalyst 1000-8P-2G-L Network Switch, 8 Gigabit Ethernet

MPN
C1000-8P-2G-L
Brand
Cisco
EAN-13
889728248792
Order Code
71-8865
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £508.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The Cisco Catalyst 1-8P-2G-L Network Switch is an enterprise-class fixed managed Gigabit Ethernet Layer 2 switch designed for small businesses and branch offices. This simple, flexible and secure network switch is ideal for critical IoT (Internet of Things) deployments. It operates on Cisco IOS Software and features a CLI (command-line interface) as well as an intuitive web user interface.
  • HARDWARE CONFIGURATION: 8 1/1/1 Gigabit Ethernet (GbE) PoE+ ports, 2 SFP/RJ-45 combo
  • Compact form factor switch with Power budget of 67W and Perpetual PoE+ support for uninterrupted power to PoE devices even in case of switch reboot
  • MANAGEMENT: Manage the switch via the Cisco IOS CLI (command-line interface) and/or intuitive web UI. Centrally monitor and configure up to 8 switches via a Single IP or with any third party network management tool
  • SECURITY: Enterprise Class Security which natively supports IPv4/IPv6 FHS Security features such as port security, DHCP snooping, dynamic ARP inspection which can easily be configured using a Single Auto-Secure command along with 82.1x support for all connected devices
  • Enterprise Class Hardware: Tamper-proof switch designed with the best of Ciscos trustworthy solutions technologies like HW anchored secure boot and Trust anchor Module to ensure you get an authentic and secure product
  • PEACE OF MIND: Enhanced limited lifetime warranty

Reviews

Be the first to submit a review

Trustpilot