Cisco C1000-48T-4X-L-RF 48x 10/100/1000 Ethernet ports, 4x 10G SFP+ uplinks

MPN
C1000-48T-4X-L-RF
Brand
Cisco
Order Code
74-7848
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1622.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco Catalyst 1 Series switches provide enterprise-grade network access sized for small businesses. With a wide range of Power over Ethernet (PoE) and port combinations, these easy-to-manage switches provide the performance a modern small office needs.

Quiet and compact
The compact, fanless design means Catalyst 1 switches can hide in plain sight in open-plan spaces.

Simplified management
Catalyst 1 switches run on classic Cisco IOS and can be configured with an intuitive on-box web UI, making management simple and easy.

Enhanced security
With Catalyst 1 switches' larger-scale access-control tables and additional security features, you can segment traffic for greater security.

Power over Ethernet
With a range of PoE options featuring Perpetual PoE, Catalyst 1 switches make installing IoT devices as easy as plugging in cables.

The Catalyst 1 Series switch platform provides a range of options to fulfill almost any small-business network’s requirements. All models include an easy-to-use web UI for configuration, management, and monitoring.

Intuitive software for monitoring your network
You can manage all your Cisco Catalyst IOS switches with Cisco Configuration Professional, a web-based application for monitoring and optimizing your devices and getting contextual support.

Why upgrade to Catalyst 1 switches

Improved hardware
- Increased PoE budget

More advanced software options
- sFlow and IPFIX
- IPv6 First-Hop Security

Expanded ACL support
- Larger-scale access-control tables

Accelerate your success with services from Cisco Customer Experience

Confidently move to a secure, automated intent-based network with expert guidance, proven experience, best practices, and innovative tools.

Reviews

Be the first to submit a review

Trustpilot