Cisco AIR-PWRINJ7= Cisco AIR-PWRINJ7= PoE adapter 5 Gigabit Ethernet 56 V

MPN
AIR-PWRINJ7=
Brand
Cisco
EAN-13
889728441278
Order Code
72-3182
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £314.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 31/10/2026

The Cisco® Multigigabit 82.3bt Power Injector (Figure 1) is a reliable, standards-compliant power injector capable of powering the latest high-performance access points and other network devices.

One of the main limitations in designing your wireless network is the availability of power. Running power cabling is also a primary cost driver of wireless installations. The Cisco Power over Ethernet (PoE) Injector allows delivery of both data and power to a Cisco access point over a single Ethernet cable, allowing deployment of devices exactly where they are needed to provide the best wireless coverage at a much lower installation cost.

The Cisco 82.3bt PoE Injector provides fully compliant 82.3bt detection, with disconnect, short-circuit, and overload protection to ensure that only 82.3bt, 82.3at, and 82.3af devices receive power, and that non-compliant devices are not accidentally damaged. Using this injector, it is possible to power the latest generation of 82.11ax devices that require higher power as well as providing multigigabit support.

Regardless of the deployment scenario, powering Cisco devices with 82.3bt Power over Ethernet with multigigabit is a flexible and low-cost method to simplify the installation process while ensuring that network design is not compromised by power availability limitations.

Reviews

Be the first to submit a review

Trustpilot