Cisco AIR-CAP2702IEK9-RF Refurbished Aironet 2700i, 1.3Gbps,

MPN
AIR-CAP2702IEK9-RF
Brand
Cisco
EAN-13
882658845383
Order Code
71-6765
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £443.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Aironet® 27 Series of Wi-Fi access points (APs) delivers industry-leading 82.11ac performance at a price point ideal for plugging capacity and coverage gaps in dense indoor environments. The Aironet 27 Series extends 82.11ac speed and features to a new generation of smartphones, tablets, and high-performance laptops now shipping with the faster, 82.11ac Wi-Fi radios.

The Aironet 27 series supports 82.11ac “Wave 1” In its first implementation, providing a theoretical connection rate of up to 1.3 Gbps. That’s roughly triple the rates offered by today’s high-end 82.11n APs. The boost helps you stay ahead of the performance and bandwidth expectations of today’s mobile worker, who usually uses multiple Wi-Fi devices instead of just one. As such, users are adding proportionally larger traffic loads to the wireless LAN, which has outpaced Ethernet as the default enterprise access network.

High Density Experience (HD Experience)

Building on the Cisco Aironet heritage of RF excellence, the 27 Series APs run on a purpose-built, innovative chipset with a best-in-class RF architecture. This chipset provides a high-density experience for enterprise networks designed for mission-critical, high-performance applications. The 27 is a component of a Cisco series of flagship, 82.11ac-enabled APs that delivers a robust mobility experience based on the following product features:

- 82.11ac with 3x4 multiple-input multiple-output (MIMO) technology supporting three spatial streams. This architecture offers a sustained 1.3-Gbps rates over a greater range for more capacity and reliability than competing APs.
- Cross-AP Noise Reduction, a Cisco innovation that enables APs to intelligently collaborate in real time about RF conditions so that users connect with optimized signal quality and performance.
- Optimized AP Roaming to ensure that client devices associate with the AP in their coverage range that offers the fastest data rate available.
- Cisco ClientLink 3. technology to improve downlink performance to all mobile devices, including one-, two-, and three-spatial-stream devices on 82.11ac. At the same time, the technology improves battery life on mobile devices.
- Cisco CleanAir technology enhanced with 8MHz channel support. CleanAir delivers proactive, high-speed spectrum intelligence across 2-, 4-, and 8-MHz-wide channels to combat performance problems due to wireless interference.
- MIMO equalization capabilities, which optimize uplink performance and reliability by reducing the impact of signal fade.

The Cisco Aironet 27 Series sustains higher-speed connections farther from the AP than competing solutions. The result is up to three times greater availability of 1.3-Gbps rates in the Cisco environment for optimum mobile device performance and user experiences.

Reviews

Be the first to submit a review

Trustpilot