Cisco AIR-AP1852E-EK9-RF Cisco Aironet 1850 2000 Mbit/s White

MPN
AIR-AP1852E-EK9-RF
Brand
Cisco
EAN-13
5054444464275
Order Code
73-2021
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £609.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ideal for small and medium-sized networks, the Cisco® Aironet® 185 Series delivers industry-leading performance for enterprise and service provider markets via enterprise-class 4x4 MIMO, four-spatial-stream access points that support the IEEE’s new 82.11ac Wave 2 specification. The Aironet 185 Series extends support to a new generation of Wi-Fi clients, such as smartphones, tablets, and high-performance laptops that have integrated 82.11ac Wave 1 or Wave 2 support.

Features and Benefits

With 82.11ac Wave 2, the Aironet 185 Series provides a data rate of up to 1.7 Gbps on the 5-GHz radio, more than triple the rates offered by today’s high-end 82.11n access points. It also enables a total aggregate dual-radio data rate of 2. Gbps, providing the necessary foundation for enterprise and service provider networks to stay ahead of the performance and bandwidth expectations and needs of their wireless users.

Due to its convenience, wireless access is increasingly the preferred form of network connectivity for corporate users. Along with this shift, there is an expectation that wireless should not slow down users’ day-to-day work, but should enable a high-performance experience while allowing users to move freely. The 185 Series delivers industry-leading performance for highly secure and reliable wireless connections and provides a robust mobility experience that includes:

- 82.11ac Wave 2 with 4x4 multiple-input multiple-output (MIMO) technology with four spatial streams when operating in single-user MIMO mode and three spatial streams while operating in multiuser MIMO mode, offering 1.7-Gbps rates for more capacity and reliability than competing access points.
- Multiuser MIMO, allowing transmission of data to multiple 82.11ac Wave 2 capable clients simultaneously to improve client experience. Prior to multiuser MIMO, 82.11n and 82.11ac Wave 1 access points could transmit data to only one client at a time, typically referred to as single-user MIMO.
- Transmit beamforming technology to improve downlink performance to mobile devices, including one-, two-, and three-spatial-stream devices on 82.11ac, while improving battery life on mobile devices such as smartphones and tablets.

Reviews

Be the first to submit a review

Trustpilot