Cisco AIR-ANT2544V4M-RS= Aironet Dual-Band Omnidirectional Wi-Fi Antenna,

MPN
AIR-ANT2544V4M-RS=
Brand
Cisco
EAN-13
889728277471
Order Code
73-0823
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £709.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Aironet AIR-ANT2544V4M-RS= Dual-Band Omnidirectional Wi-Fi Antenna is designed with improved performance in mind. It provides a 36-degree radiation pattern and is intended for deployment when coverage in all directions is required. This FCC-approved omnidirectional antenna includes circuitry to enable self-identification of the antenna by the Cisco Catalyst 91 Access Points.
  • OMNIDIRECTIONAL WI-FI ANTENNA: 4 dBi (2.4 GHz)/4 dBi (5 GHz)
  • 4 dual-band ports
  • designed for dual-band port access points such as the Aironet 183, 185, 28 and 38 Series and Cisco Catalyst 9115AX, 912AX and 913AX Series
  • CONNECTION AND MOUNT: 4 plenum-rated pigtail cables with 4 RP-TNC connectors
  • wall or mast mount
  • 36-DEGREE RADIATION PATTERN: Intended for deployment when coverage in all directions from the antenna is required
  • PERFORMANCE: Designed for improved coverage
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot