Cisco 3-CBW240AC-E Business 240AC 802.11ac 4x4 Wave 2 Access Point 2 GbE Ports

Cisco 3-CBW240AC-E Business 240AC 802.11ac 4x4 Wave 2 Access Point 2 GbE Ports

MPN
3-CBW240AC-E
Brand
Cisco
EAN-13
889728279574
Order Code
72-5137
Country of Origin
China

Discontinued by Manufacturer


The Cisco Business 24AC Access Point multi-pack of three access points deliver high density MU-MIMO (4x4) wireless connectivity for small offices to get up and running quickly. Designed with simplicity, flexibility, and security in mind, the Cisco Business 24AC bundle provides superior performance and enhanced range for an optimal user experience.

Compatible with Cisco Business 1 Series Mesh Extenders to rapidly expand your Wi-Fi network.
  • PERFORMANCE: Superior MU-MIMO (4x4) performance of three access points, each supporting up to 2 wireless devices and a maximum wireless coverage up to 3 square feet
  • DEPLOYMENT: Flexible deployment wall or celling mount (brackets included) with Power over Ethernet (PoE) support
  • ENHANCED COVERAGE: Supports up to 25 mesh extenders while delivering a reliable user experience
  • SET UP IN MINUTES: Simplify management and monitor your network from the Cisco Business Mobile app or Web browser
  • ADVANCED SECURITY: Enterprise-class security prevent malware, phishing, and other threats from compromising your network via Cisco Umbrella integration
  • NETWORK ACCESS: Prioritize network access based on use cases (i.e. point of sales system, surveillance) or guest privileges
  • PEACE OF MIND: One-year technical support and limited lifetime warranty

Trustpilot