Circutor CEM-C31-485-T1-MID 3-Phase Digital Meter 10A MID-Approved

Order Code:

08-7815

Brand: Circutor MPN: CEM-C31-485-T1-MID EAN-13: 8433059319014

Discontinued


Circutor's CEM-C31-485-T1-MID is a digital electricity meter designed for 3-phase systems and includes a converter jack. It is MID-approved and suitable for accurately monitoring energy consumption up to 10 A. This meter is ideal for commercial and industrial settings requiring precise energy management.
Display Type Digital
Accuracy Class B
Colour White
Current (max.) 10A
Current load 10A
Current Range 10 A (max)
Dim (L x W x H) 64 x 70 x 90 mm
Frequency 50/60Hz
Height 90mm
Length 64mm
MID-approved Yes
Misc Attribute 1 Measurement with current transformer
Operating Voltage 230V AC
Reading Type Energy consumption
Recess length 64mm
Recess width 70mm
Type Electricity meter (3-phase) incl. converter jack
Width 70mm

Trustpilot