Cimco180750 Crimp Cable Lug M8 70mm² Hole Dia8.5mm 180° 1 piece

MPN
180750
Brand
Cimco
EAN-13
2050001156150
Order Code
11-6097
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
100+ £1.55
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Cimco crimp cable lug, model 180750, is designed for connecting cables with a cross-section of 70 mm². It features a 180-degree blade terminal suitable for M8 connections, with a hole diameter of 8.5 mm. This type of lug is typically used in electrical installations to provide secure and reliable terminations.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 70mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot