Cimco Werkzeugfabrik 142509 Cable Kellem Grip Galvanised Steel Wire 40-50mm

MPN
142509
Brand
Cimco
EAN-13
4021103425091
Order Code
55-6293
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £103.86
10+ £100.75
100+ £100.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Cimco cable Kellem grip is made from galvanized steel wire with one crimped cable loop is intended for use with underground cabling. The other end of the grip is braided for safety.
  • Breaking load: 55 kN
  • Cable diameter: 40 - 50mm
  • Dimensions, length: 900mm
  • Tensile force: 27.5 kN
  • Type (manufacturer type): 142509
  • Weight: 0.95kg
Dimensions length: 900mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot