Cimco Werkzeugfabrik 140044 EFLEX Cable Retractor 15m

MPN
140044
Brand
Cimco
EAN-13
4021103400449
Order Code
55-6283
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.16 £30.74
10+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Cimco EFLEX cable retractors are manufactured from quadruple-rolled steel wire spirals, with solid steel end pieces, 4mm diameter shafts and a tensile strength of 500N.
  • Dimensions, length: 15m
  • Shaft Ø: 4mm
  • Type (manufacturer type): 140044
Colour Black
Dimensions length: 15m
Material Metal, Plastic

Reviews

Be the first to submit a review

Trustpilot