Cimco 181530 Squeezer Set 135-Piece Insulated Cable Lugs 0.5-6 mm²

Image Representative of Range

Cimco 181530 Squeezer Set 135-Piece Insulated Cable Lugs 0.5-6 mm²

MPN
181530
Brand
Cimco
EAN-13
4021103815304
Order Code
11-6120
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Cimco 181530 Squeezer set is a crimping tool comprised of 135 insulated cable lugs suitable for cables from 0.5 to 6 mm². This set is designed for safe and efficient electrical connections, ensuring reliable insulation and secure attachment. It's typically used in electrical installations and maintenance work where precision and safety are paramount.
Type Squeezer set
For Use With Insulated cable lugs
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 9 up to 20 awg
Crimp area AWG (max.) 9AWG
Crimp area AWG (min.) 20AWG
Suitable For Insulated cable shoe

Reviews

Be the first to submit a review

Trustpilot