Cimco 180772 Crimp Cable Lug 180° M12 120mm² Hole Dia 13mm 1 piece

MPN
180772
Brand
Cimco
EAN-13
2050001191496
Order Code
11-6108
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Cimco crimp cable lug, model 180772, features a 180° blade terminal with an M12 fitting and accommodates cables up to 120 mm². Designed with a hole diameter of 13 mm, this lug ensures robust and secure electrical connections. It is typically used in industrial and heavy-duty electrical applications for reliable power transmission.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 120mm²
Hole Ø 13mm
Material (details) Tin-plated copper
max. cross section 120mm²
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot