Cimco 180770 Crimp Cable Lug 180° M10 120mm² Hole Dia10.5mm 1 piece

MPN
180770
Brand
Cimco
EAN-13
2050001191489
Order Code
11-6107
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Cimco 180770 crimp cable lug is designed for creating secure electrical connections, with a 180-degree blade terminal and an M10 size suitable for 120 mm² cables. It features a hole diameter of 10.5 mm, ensuring compatibility with various electrical assemblies. This product is typically used in industrial and commercial electrical installations for reliable cable termination.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 120mm²
Hole Ø 10.5mm
Material (details) Tin-plated copper
max. cross section 120mm²
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot