Cimco 180768 Crimp Cable Lug 180° M8 120mm² Hole Dia8.5mm 1 piece

MPN
180768
Brand
Cimco
EAN-13
2050001191472
Order Code
11-6106
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Cimco's crimp cable lug, model 180768, features a 180° blade terminal designed for M8 connections. It supports cables up to 120 mm² and has a hole diameter of 8.5 mm. This crimp connector is typically used in electrical installations for secure and reliable cable connections.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 120mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 120mm²
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot