Cimco 180766 Crimp Cable Lug 180° M20 95mm² Hole Dia 20.5mm 1 piece

MPN
180766
Brand
Cimco
EAN-13
2050001191465
Order Code
11-6105
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Cimco crimp cable lug, part number 180766, features a 180° blade terminal design with an M20 size and is suitable for 95 mm² cables. It has a hole diameter of 20.5 mm and is typically used for secure electrical connections in industrial applications. This single unit offers reliable performance for high-current connections.
Colour Metal
Stud Size 20mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 95mm²
Hole Ø 20.5mm
Material (details) Tin-plated copper
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3
Maximum Wire Size AWG 3
Product Type Crimp cable lug
Size M20
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot