Cimco 180764 Crimp Cable Lug 180° M16 95mm² Hole Dia 16.5mm 1 piece

MPN
180764
Brand
Cimco
EAN-13
2050001191458
Order Code
11-6104
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Cimco 180764 crimp cable lug is designed for an M16 bolt and accommodates cables up to 95 mm², featuring a hole diameter of 16.5 mm. Produced by Cimco, it serves as a reliable crimp connector and is often utilised in electrical installations for secure cable termination. This single piece component is ideal for maintaining robust connections in industrial and automotive applications.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 95mm²
Hole Ø 16.5mm
Material (details) Tin-plated copper
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3
Maximum Wire Size AWG 3
Product Type Crimp cable lug
Size M16
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot